
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 3-pin S-Mini package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. Operates with a maximum collector-emitter voltage of 30V and a maximum collector current of 0.02A, offering 100mW power dissipation. Achieves a typical transition frequency of 550MHz and a typical power gain of 23dB, with a maximum noise figure of 5dB. Suitable for operation between -55°C and 125°C.
Toshiba 2SC2714-Y(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 4V |
| Maximum DC Collector Current | 0.02A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 100@1mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 550(Typ)MHz |
| Maximum Noise Figure | 5dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 6V/1mA |
| Typical Power Gain | 23dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC2714-Y(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.