
The Toshiba 2SC2717(F) is a single NPN transistor made from silicon material. It has a maximum collector-emitter voltage of 25V and a maximum collector-base voltage of 30V. The transistor can handle a maximum DC collector current of 0.05A and a maximum power dissipation of 300mW. It operates within a temperature range of -55C to 125C.
Sign in to ask questions about the Toshiba 2SC2717(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC2717(F) technical specifications.
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 4V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | [email protected]@12.5V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@15mAV |
| Maximum Base Emitter Saturation Voltage | [email protected]@15mAV |
| Maximum Transition Frequency | 300(Min)MHz |
| Typical Output Capacitance | 2(Max)pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 12.5V/12.5mA |
| Typical Power Gain | 28(Min)dB |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC2717(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.