
The 2SC2782(TRIO) is a surface mount transistor with a lead-frame SMT package type and a gull-wing lead shape. It has a seated plane height of 1.15mm and a pin pitch of 0.95mm. The package is made of plastic and weighs 0.012g. This transistor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SC2782(TRIO) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC2782(TRIO) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.