
RF BJT NPN transistor, single configuration, for surface mount applications. Features a 7V maximum collector-emitter voltage and 0.03A maximum DC collector current. Operates with a 5V/10mA bias, offering a minimum DC current gain of 30 at 10mA/5V and a typical transition frequency of 6500MHz. Packaged in a 3-pin S-Mini (S-Mini) plastic lead-frame SMT with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm.
Toshiba 2SC3011(TE85L) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 7V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 30@10mA@5V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 6500(Typ)MHz |
| Maximum Noise Figure | 2.3(Typ)dB |
| Typical Input Capacitance | 0.8pF |
| Typical Output Capacitance | 0.7pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 5V/10mA |
| Typical Power Gain | 12dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3011(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.