NPN RF Bipolar Junction Transistor for surface mount applications. Features a 7V collector-emitter voltage, 30mA collector current, and 150mW power dissipation. Operates with a minimum DC current gain of 30 at 5V/10mA and a maximum transition frequency of 6500MHz. Packaged in a 3-pin S-Mini plastic SMT with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. Suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SC3011(TE85R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 7V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 30@10mA@5V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 6500(Typ)MHz |
| Maximum Noise Figure | 2.3(Typ)dB |
| Typical Input Capacitance | 0.8pF |
| Typical Output Capacitance | 0.7pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 5V/10mA |
| Typical Power Gain | 12dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3011(TE85R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.