
The Toshiba 2SC3074 is a single NPN bipolar junction transistor with a maximum collector-base voltage of 60V, maximum emitter-base voltage of 5V, and maximum collector-emitter voltage of 50V. It has a maximum DC collector current of 5A and a maximum power dissipation of 1000mW. The transistor is packaged in an IPAK package with a maximum package length of 6.8mm, maximum package width of 2.5mm, and maximum package height of 5.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SC3074(HARD72F5T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC3074(HARD72F5T2 technical specifications.
| Package Family Name | IPAK |
| Package/Case | PW-Mold |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 2.5(Max) |
| Package Height (mm) | 5.5 |
| Pin Pitch (mm) | 2.3 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 30@3A@1V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3074(HARD72F5T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.