
NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 50V collector-emitter voltage and 5A continuous collector current. Housed in a PW-Mold package with 3 pins and a tab, suitable for through-hole mounting. Offers a maximum power dissipation of 1000mW and a minimum DC current gain of 70 at 1A/1V. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SC3074-O(TE16L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC3074-O(TE16L) technical specifications.
| Package Family Name | IPAK |
| Package/Case | PW-Mold |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 2.5(Max) |
| Package Height (mm) | 5.5 |
| Pin Pitch (mm) | 2.3 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 70@1A@1V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3074-O(TE16L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.