
Toshiba's 2SC3074-Y(T6L1PP,N is a single NPN bipolar junction transistor with a maximum collector-emitter voltage of 50V and a maximum collector current of 5A. It has a maximum power dissipation of 1000mW and is packaged in the TO-252AB surface mount package. The transistor is made of silicon material and has a minimum DC current gain of 120 at 1A and 1V. It operates at a maximum temperature of 150 degrees Celsius.
Sign in to ask questions about the Toshiba 2SC3074-Y(T6L1PP,N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC3074-Y(T6L1PP,N technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 120@1A@1V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3074-Y(T6L1PP,N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.