NPN RF Bipolar Junction Transistor, single element, silicon material, designed for surface mount applications. Features a 3-pin S-Mini package with gull-wing leads, measuring 2.9mm L x 1.5mm W x 1.1mm H. Offers a maximum collector-emitter voltage of 20V, maximum collector current of 0.03A, and a maximum power dissipation of 150mW. Exhibits a minimum DC current gain of 30 at 5mA/10V and a typical transition frequency of 4000MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SC3099(T5LOMII,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 30@5mA@10V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 4000(Typ)MHz |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC3099(T5LOMII,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.