
NPN RF transistor featuring a single element silicon chip in a 3-pin S-Mini surface-mount package. This lead-frame SMT component offers a maximum collector-emitter voltage of 15V and a maximum collector current of 0.05A. Key specifications include a maximum power dissipation of 150mW, a minimum DC current gain of 40 at 5mA/10V, and a typical transition frequency of 2400MHz. The S-Mini package measures 2.9mm x 1.5mm x 1.1mm with a 0.95mm pin pitch, operating within a temperature range of -55°C to 125°C.
Toshiba 2SC3120(T5L,T) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 40@5mA@10V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 2400(Typ)MHz |
| Maximum Noise Figure | 8(Typ)dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 10V/2mA |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC3120(T5L,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.