
The 2SC3125(TE85L,F) is a surface mount RF transistor with a lead-frame SMT package type and a gull-wing lead shape. It has a seated plane height of 1.15mm and a pin pitch of 0.95mm. The transistor is made of plastic and weighs 0.012g. It is suitable for surface mount applications.
Toshiba 2SC3125(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC3125(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.