
The 2SC3281-O is a NPN bipolar junction transistor from Toshiba with a collector-emitter breakdown voltage of 200V and a maximum collector current of 15A. It has a maximum power dissipation of 150W and operates over a temperature range of -55°C to 150°C. The device is packaged in bulk and is not RoHS compliant due to the presence of lead.
Toshiba 2SC3281-O technical specifications.
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.
