
NPN RF Transistor, single element, silicon material, designed for through-hole mounting. Features a 3-pin TO-92 plastic package with formed leads, measuring 5.1mm (Max) L x 4.1mm (Max) W x 4.7mm (Max) H. Offers a maximum collector-emitter voltage of 80V and a maximum DC collector current of 0.1A. Maximum power dissipation is 400mW, with a minimum DC current gain of 350 at 2mA/6V. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Toshiba 2SC3329-BL(TPE2) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC3329-BL(TPE2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 400mW |
| Minimum DC Current Gain | 350@2mA@6V |
| Minimum DC Current Gain Range | 300 to 500 |
| Maximum Collector-Emitter Saturation Voltage | 0.1@1mA@10mAV |
| Maximum Transition Frequency | 42(Typ)MHz |
| Maximum Noise Figure | 6dB |
| Typical Output Capacitance | 6.2pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 6V/0.1mA |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3329-BL(TPE2) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.