Transistor NPN 800V 0.8A Pw-mold
Toshiba 2SC3405(TE16L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 800V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 800mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.