
NPN RF BJT transistor, single element, silicon, surface mount in an S-MINI package. Features 12V collector-emitter voltage, 0.08A collector current, and 150mW power dissipation. Offers a minimum DC current gain of 30 at 10V/20mA, a maximum transition frequency of 7000MHz, and a typical noise figure of 2dB. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Toshiba 2SC3606(TE85R,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC3606(TE85R,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.08A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 30@20mA@10V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 7000(Typ)MHz |
| Maximum Noise Figure | 2dB |
| Typical Output Capacitance | 1pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 10V/20mA |
| Typical Power Gain | 16.5dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC3606(TE85R,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.