
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features 80V collector-emitter voltage and 2A continuous collector current. This single-element silicon transistor offers a minimum DC current gain of 120 at 0.5A/2V and a typical transition frequency of 100MHz. Packaged in a 3-pin MSTM through-hole configuration with a 2.54mm pin pitch, it has a maximum power dissipation of 1000mW and an operating temperature range up to 150°C.
Sign in to ask questions about the Toshiba 2SC3669-Y(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC3669-Y(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | MSTM |
| Package/Case | MSTM |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 2.7(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.9 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.2 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@2V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Small Signal |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC3669-Y(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.