Transistor NPN 45V 0.2A SC-62
Toshiba 2SC3803-Y(F) technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 200mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
No datasheet is available for this part.