
The 2SC380TM-Y(F) is a TO-92 packaged NPN transistor with a 3-pin through hole mounting style. It has a maximum package length of 5.1mm and a maximum package width of 4.1mm. The transistor is made of plastic and has a seated plane height of 4.7mm plus 1.8mm. It is compliant with Jedec TO-92 standards.
Sign in to ask questions about the Toshiba 2SC380TM-Y(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC380TM-Y(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC380TM-Y(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.