TRANSISTOR 12 A, 180 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power
Checking distributor stock and pricing after the page loads.
Toshiba 2SC3907 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.