
The Toshiba 2SC4213-A(TE85L,F) is a single NPN bipolar junction transistor with a maximum collector base voltage of 50V and a maximum DC collector current of 0.3A. It features a maximum power dissipation of 100mW and a minimum DC current gain of 200 at 4mA and 2V. The transistor is packaged in a USM surface mount package with a seated plane height of 1.1mm maximum and is suitable for use in a range of applications. Operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Toshiba 2SC4213-A(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC4213-A(TE85L,F) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 25V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 0.3A |
| Maximum Power Dissipation | 100mW |
| Material | Si |
| Minimum DC Current Gain | 200@4mA@2V |
| Maximum Transition Frequency | 30(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC4213-A(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.