
The 2SC4214(TE85L,F) is a surface mount NPN RF transistor from Toshiba. It is packaged in a compact 4-pin SMQ package that is suitable for surface mount applications. The package measures 2.9mm in length, 1.5mm in width, and 1.1mm in height, and has a seated plane height of 1.15mm. The transistor weighs a mere 0.013 grams.
Sign in to ask questions about the Toshiba 2SC4214(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC4214(TE85L,F) technical specifications.
| Package/Case | SMQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Package Weight (g) | 0.013 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC4214(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.