NPN RF Bipolar Junction Transistor for high-frequency applications. Features a 12V collector-emitter voltage and 80mA collector current, with a maximum power dissipation of 100mW. This single-element transistor is housed in a compact 3-pin USM (SOT-323) surface-mount package, measuring 2mm x 1.25mm x 0.9mm. Achieves a typical transition frequency of 7000MHz and a noise figure of 2dB under operational bias conditions of 10V/20mA.
Sign in to ask questions about the Toshiba 2SC4394(T5LMATUTUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC4394(T5LMATUTUF technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.08A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 30@20mA@10V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 7000(Typ)MHz |
| Maximum Noise Figure | 2dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 10V/20mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC4394(T5LMATUTUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.