
Trans GP BJT NPN 230V 1A 3-Pin(3+Tab) TO-220NIS
Toshiba 2SC4793M technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 230V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
No datasheet is available for this part.
