Vceo50V,Ic5A,Vce(sat)0.4V,Comple,2SA1931
Toshiba 2SC4881F technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.