NPN RF Bipolar Junction Transistor, single configuration, silicon material, designed for surface mount applications. Features a 3-pin USM package (SOT-323) with dimensions of 2mm x 1.25mm x 0.9mm. Offers a maximum collector-emitter voltage of 12V, maximum collector current of 0.03A, and maximum power dissipation of 100mW. Exhibits a minimum DC current gain of 120 at 5V/10mA, a maximum transition frequency of 7000MHz, and a typical noise figure of 2dB. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Toshiba 2SC5065-Y(T5LUNI,H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5065-Y(T5LUNI,H technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 120@10mA@5V |
| Minimum DC Current Gain Range | 120 to 200 |
| Maximum Transition Frequency | 7000(Typ)MHz |
| Maximum Noise Figure | 2dB |
| Typical Output Capacitance | 0.7pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 5V/10mA |
| Typical Power Gain | 14dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5065-Y(T5LUNI,H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.