
NPN RF BJT transistor for surface mount applications, featuring a 3-pin USM package (SOT-323) with dimensions of 2mm x 1.25mm x 0.9mm. This silicon single-element transistor offers a maximum collector-emitter voltage of 12V and a maximum DC collector current of 0.03A, with a power dissipation of 100mW. Key performance specifications include a minimum DC current gain of 120 (at 5V/10mA), a maximum transition frequency of 7000MHz, and a typical noise figure of 2dB. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Toshiba 2SC5065-Y(T5LUNIDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5065-Y(T5LUNIDE technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 120@10mA@5V |
| Minimum DC Current Gain Range | 120 to 200 |
| Maximum Transition Frequency | 7000(Typ)MHz |
| Maximum Noise Figure | 2dB |
| Typical Output Capacitance | 0.7pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 5V/10mA |
| Typical Power Gain | 14dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5065-Y(T5LUNIDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.