NPN RF Bipolar Junction Transistor for surface mount applications. Features a 12V collector-emitter voltage, 80mA collector current, and 100mW power dissipation. Operates with a minimum DC current gain of 120 at 10V/20mA, and a maximum transition frequency of 7000MHz. Housed in a 3-pin TESM package with dimensions of 1.4mm x 0.8mm x 0.59mm and a 0.45mm pin pitch. Suitable for operation between -55°C and 125°C.
Toshiba 2SC5086FT-Y(T5LM,F technical specifications.
| Package/Case | TESM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.59 |
| Pin Pitch (mm) | 0.45 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.08A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 120@20mA@10V |
| Minimum DC Current Gain Range | 120 to 200 |
| Maximum Transition Frequency | 7000(Typ)MHz |
| Maximum Noise Figure | 2dB |
| Typical Output Capacitance | 1pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 10V/20mA |
| Typical Power Gain | 16.5dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5086FT-Y(T5LM,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.