NPN RF Bipolar Junction Transistor for high-frequency applications. Features a 10V collector-emitter voltage and 0.04A DC collector current. Offers 100mW maximum power dissipation and a minimum DC current gain of 80 at 8V/20mA. Operates up to 10GHz transition frequency with a 2.5dB noise figure. Packaged in a 3-pin USM (SOT-323) surface-mount case, measuring 2mm x 1.25mm x 0.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SC5090-O(T5L,H) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5090-O(T5L,H) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.04A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 80@20mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 10000(Typ)MHz |
| Maximum Noise Figure | 2.5dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 8V/20mA |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5090-O(T5L,H) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.