
NPN RF Bipolar Junction Transistor for high-frequency applications. Features a 10V collector-emitter voltage and 15mA collector current. Packaged in a 3-pin USM (SOT-323) surface-mount case with dimensions of 2mm x 1.25mm x 0.9mm. Offers a minimum DC current gain of 80 at 6V/7mA and a maximum transition frequency of 10000MHz. Operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Toshiba 2SC5095-O(TE85R,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5095-O(TE85R,F) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.015A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 80@7mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 10000(Typ)MHz |
| Maximum Noise Figure | 3dB |
| Typical Output Capacitance | 0.5pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 6V/7mA |
| Typical Power Gain | 13dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5095-O(TE85R,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.