
RF BJT NPN transistor, single configuration, designed for surface mount applications. Features a 10V maximum collector-emitter voltage and 15mA maximum collector current. Operates with a maximum power dissipation of 100mW and boasts a typical transition frequency of 10000MHz. Housed in a 3-pin USM (SOT-323) package with dimensions of 2mm x 1.25mm x 0.9mm. Minimum DC current gain is 50 at 7mA/6V, with a typical noise figure of 3dB and typical power gain of 13dB.
Sign in to ask questions about the Toshiba 2SC5095-R(TE85R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5095-R(TE85R) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.015A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 50@7mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 10000(Typ)MHz |
| Maximum Noise Figure | 3dB |
| Typical Output Capacitance | 0.5pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 6V/7mA |
| Typical Power Gain | 13dB |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC5095-R(TE85R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.