
NPN RF BJT transistor, single configuration, for surface mount applications. Features a 10V maximum collector-emitter voltage and 0.015A maximum DC collector current. Operates with a minimum DC current gain of 50 at 6V/7mA, and a maximum transition frequency of 10000MHz. Packaged in a 3-pin USM (SOT-323) case with dimensions of 2mm x 1.25mm x 0.9mm. Suitable for operation between -55°C and 125°C.
Toshiba 2SC5095-R(TE85R,F) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.015A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 50@7mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 10000(Typ)MHz |
| Maximum Noise Figure | 3dB |
| Typical Output Capacitance | 0.5pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 6V/7mA |
| Typical Power Gain | 13dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5095-R(TE85R,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.