
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 10V maximum collector-emitter voltage and 15mA maximum DC collector current. Offers 100mW maximum power dissipation and a typical transition frequency of 10000MHz. Packaged in a 3-pin SSM (SSM) with gull-wing leads, measuring 1.6mm x 0.8mm x 0.7mm. Minimum DC current gain is 80 at 6V/7mA, with a range of 50 to 120.
Toshiba 2SC5096-O(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSM |
| Package/Case | SSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.015A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 80@7mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 10000(Typ)MHz |
| Typical Output Capacitance | 0.5pF |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 6V/7mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5096-O(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.