
NPN RF BJT transistor for surface mount applications. Features a 10V maximum collector-emitter voltage and 0.06A maximum DC collector current. Offers 100mW maximum power dissipation and a minimum DC current gain of 120 at 5mA/5V. Operates with a typical transition frequency of 6000MHz and includes a 0.9pF typical output capacitance. Packaged in a 3-pin SSM (SSM) lead-frame SMT with gull-wing leads, measuring 1.6mm x 0.8mm x 0.7mm.
Toshiba 2SC5111-Y(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSM |
| Package/Case | SSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.06A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 120@5mA@5V |
| Minimum DC Current Gain Range | 120 to 200 |
| Maximum Transition Frequency | 6000(Typ)MHz |
| Typical Output Capacitance | 0.9pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 5V/5mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5111-Y(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.