The 2SC5149(LITEC) is a Toshiba NPN transistor packaged in a TO-3P(HIS) with a 3-pin configuration. It has a maximum collector-emitter voltage of 600V and a maximum continuous DC collector current of 8000mA. The transistor has a minimum DC current gain of 8 at 1A and 3.8 at 5A, both at a 5V base current. It is designed for through-hole mounting and has a seated plane height of 29mm and a package weight of 5.5g.
Toshiba 2SC5149(LITEC) technical specifications.
| Package/Case | TO-3P(HIS) |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Package Weight (g) | 5.5 |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous DC Collector Current | 8000mA |
| Minimum DC Current Gain | 8@1A@5V|3.8@5A@5V |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.