Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SC5174(TP,Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 230V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC5174(TP,Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.