
NPN bipolar junction transistor, single configuration, designed for through-hole mounting. Features an 80V collector-emitter voltage, 5A maximum collector current, and 1800mW power dissipation. This silicon transistor offers a minimum DC current gain of 40 at 3A/1V and a typical transition frequency of 120MHz. Housed in a 3-pin SIP plastic package with dimensions of 10mm length, 4.5mm width, and 13.4mm height.
Sign in to ask questions about the Toshiba 2SC5176(TPCANO) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5176(TPCANO) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 13.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1800mW |
| Material | Si |
| Minimum DC Current Gain | 40@3A@1V|70@1A@1V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5176(TPCANO) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.