Trans GP BJT NPN 140V 10A 3-Pin(3+Tab) TO-3PN
Toshiba 2SC5198-O(Q,T) technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 55 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.