
NPN RF BJT transistor for surface mount applications, featuring a 3-pin USM package (SOT-323) with dimensions of 2mm x 1.25mm x 0.9mm. This single-element silicon transistor offers a maximum collector-emitter voltage of 12V and a maximum DC collector current of 0.06A, with a power dissipation of 100mW. Key performance specifications include a minimum DC current gain of 120 (at 8V/15mA) and a typical transition frequency of 7000MHz, alongside a maximum noise figure of 2dB.
Toshiba 2SC5463-Y(T5LSDEN) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.06A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 120@15mA@8V |
| Minimum DC Current Gain Range | 120 to 200 |
| Maximum Transition Frequency | 7000(Typ)MHz |
| Maximum Noise Figure | 2dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 8V/15mA |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC5463-Y(T5LSDEN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.