
The Toshiba 2SC5570 is a TO-3PL packaged NPN bipolar power transistor with a maximum collector-base voltage of 1700V, maximum collector-emitter voltage of 800V, and maximum DC collector current of 28A. It features a maximum power dissipation of 220mW and operates within a temperature range of -55°C to 150°C. This transistor is suitable for use in high-power applications, including power amplifiers and switching circuits.
Sign in to ask questions about the Toshiba 2SC5570(IYAM1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5570(IYAM1) technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 1700V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 800V |
| Maximum DC Collector Current | 28A |
| Maximum Power Dissipation | 220000mW |
| Material | Si |
| Minimum DC Current Gain | 22@2A@5V|12.5@8A@5V|4.5@22A@5V |
| Maximum Transition Frequency | 2(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5570(IYAM1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.