
The Toshiba 2SC5695(NANAO) is a single NPN bipolar junction transistor with a maximum collector-emitter voltage of 700V and a maximum DC collector current of 22mA. It is packaged in a TO-3PL package with a 5.45mm pitch and is designed for through-hole mounting. The transistor is made of silicon material and has a minimum DC current gain of 50. It is suitable for use in a variety of applications where a high voltage and moderate current are required.
Sign in to ask questions about the Toshiba 2SC5695(NANAO) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5695(NANAO) technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 700V |
| Maximum DC Collector Current | 22A |
| Material | Si |
| Minimum DC Current Gain | 50(Max) |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5695(NANAO) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.