
The Toshiba 2SC5695(Q) is a single NPN bipolar junction transistor with a maximum collector-emitter voltage of 700V and a maximum DC collector current of 22mA. It features a TO-3PL package with a pin count of 3 and a mounting type of through hole. The transistor is made of silicon material and has a minimum DC current gain of 50. It is suitable for use in a variety of applications, including general-purpose amplification and switching.
Sign in to ask questions about the Toshiba 2SC5695(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC5695(Q) technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 700V |
| Maximum DC Collector Current | 22A |
| Material | Si |
| Minimum DC Current Gain | 50(Max) |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5695(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.