
The 2SC752(G)TM-Y(TP2) is a single NPN bipolar junction transistor from Toshiba. It features a maximum collector-emitter voltage of 15V and a maximum DC collector current of 0.2A. The device is packaged in a TO-92 plastic header style package with a formed lead shape and is suitable for through hole mounting. The transistor is constructed from silicon material and has a minimum DC current gain of 240. It is a single element per chip configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SC752(G)TM-Y(TP2) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum DC Collector Current | 0.2A |
| Material | Si |
| Minimum DC Current Gain | 240(Max) |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC752(G)TM-Y(TP2) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.