
The 2SD1314(MBS-H) is a single NPN bipolar junction transistor with a maximum collector-emitter voltage of 450V and a maximum continuous DC collector current of 15A. It is packaged in a TO-3PL package with a 5.45mm pin pitch and is mounted through a hole. The transistor has a minimum DC current gain of 100 at 15A and 5V. It is suitable for use in a variety of applications, including general-purpose amplification and switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SD1314(MBS-H) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 450V |
| Maximum Collector Base Voltage | 600V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Continuous DC Collector Current | 15A |
| Maximum Base Emitter Saturation Voltage | [email protected]@15AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@15AV |
| Minimum DC Current Gain | 100@15A@5V |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SD1314(MBS-H) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.