Sign in to ask questions about the Toshiba 2SD1409A(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SD1409A(F) technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 600V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SD1409A(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.