
NPN Darlington transistor for through-hole mounting in a TO-220NIS package. Features a maximum collector-emitter voltage of 400V, 6A continuous DC collector current, and 2000mW power dissipation. Offers a minimum DC current gain of 100 at 4A/2V and 600 at 2A/2V. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SD1409A(LBS1MATJ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SD1409A(LBS1MATJ) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum Collector Base Voltage | 600V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 6A |
| Maximum Power Dissipation | 2000mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@4AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@4AV |
| Minimum DC Current Gain | 100@4A@2V|600@2A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SD1409A(LBS1MATJ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.