Bipolar Transistors - BJT NPN VCEO 60V VCE 0.4 Ic 2A Audio Freq App
Toshiba 2SD2012FM technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 3A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
No datasheet is available for this part.