The 2SD2406-O(F) is a TO-220NIS packaged bipolar junction transistor available in a through hole mount configuration. It features a plastic package with a seated plane height of 15 + 5.6(Max) mm and a pin pitch of 2.54 mm. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. Operating temperature range is not specified. Compliance information is not provided.
Sign in to ask questions about the Toshiba 2SD2406-O(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SD2406-O(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SD2406-O(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.