
The Toshiba 2SD2461(TPKEHIN) is a single NPN bipolar junction transistor with a maximum collector-emitter voltage of 60V and a maximum DC collector current of 2A. It has a maximum power dissipation of 1300mW and is packaged in a TPS package with a 3-pin configuration. The transistor is suitable for through-hole mounting and has a maximum operating temperature of 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SD2461(TPKEHIN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | TPS |
| Package/Case | TPS |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Package Weight (g) | 0.54 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1300mW |
| Material | Si |
| Minimum DC Current Gain | 350@1A@5V|[email protected]@5V |
| Maximum Transition Frequency | 17(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SD2461(TPKEHIN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.