The 2SD2586(LBSAN) is a Toshiba NPN transistor packaged in a TO-3P(HIS) with 3 pins. It is designed for through hole mounting and has a maximum operating temperature of 150°C. The transistor is part of the SC-65 Jedec package type and has a seated plane height of 29mm.
Toshiba 2SD2586(LBSAN) technical specifications.
| Package/Case | TO-3P(HIS) |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Package Weight (g) | 5.5 |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Type | NPN |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.