The 2SJ103BL(F) is a TO-92 packaged single channel JFET from Toshiba. It features a maximum drain gate voltage of 50V and a maximum power dissipation of 300mW. The device is rated for operation between -55°C and 125°C. It is available in a through hole package.
Toshiba 2SJ103BL(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Channel Type | P |
| Configuration | Single |
| Maximum Drain Gate Voltage | 50V |
| Material | Si |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SJ103BL(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.